
TD-122-G-A | |
|---|---|
DigiKey Part Number | SAM1113-22-ND |
Manufacturer | |
Manufacturer Product Number | TD-122-G-A |
Description | CONN HEADER VERT 44POS 2.54MM |
Customer Reference | |
Detailed Description | 44 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-122-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 44 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.93000 | $111.93 |
| 10 | $95.12800 | $951.28 |
| 100 | $84.99850 | $8,499.85 |







