
TD-107-G-A | |
---|---|
DigiKey Part Number | SAM1113-07-ND |
Manufacturer | |
Manufacturer Product Number | TD-107-G-A |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | 14 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-107-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.67000 | $40.67 |
10 | $34.58300 | $345.83 |
100 | $29.39560 | $2,939.56 |
500 | $28.07984 | $14,039.92 |




