
AFBR-5805TZ | |
---|---|
DigiKey Part Number | 516-2932-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5805TZ |
Description | TXRX ATM SONET OC3 3V ST 1X9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1300nm 3.3V ST Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | ST | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $220.62269 | $28,680.95 |