8 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-04-D-05.00-01-P05

DigiKey Part Number
TCSD-04-D-05.00-01-P05-ND
Manufacturer
Manufacturer Product Number
TCSD-04-D-05.00-01-P05
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-04-D-05.00-01-P05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.417' (127.00mm, 5.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$78.97000$78.97
10$72.93700$729.37
25$68.93920$1,723.48
50$66.49180$3,324.59
100$54.49880$5,449.88
500$50.58286$25,291.43
1,000$42.58753$42,587.53
2,000$41.21674$82,433.48
Manufacturers Standard Package