
TCMD-08-01 | |
|---|---|
DigiKey Part Number | SAM12012-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-08-01 |
Description | CONN HEADER 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-08-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.50000 | $46.50 |
| 50 | $39.24240 | $1,962.12 |
| 100 | $31.89970 | $3,189.97 |
| 500 | $20.88576 | $10,442.88 |
| 1,000 | $18.03029 | $18,030.29 |
| 2,000 | $17.13289 | $34,265.78 |
| 5,000 | $15.86012 | $79,300.60 |


