
TCMD-05-T-08.00-01-N | |
|---|---|
DigiKey Part Number | TCMD-05-T-08.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-05-T-08.00-01-N |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-05-T-08.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.29000 | $68.29 |
| 10 | $63.06500 | $630.65 |
| 25 | $59.63880 | $1,490.97 |
| 50 | $57.43580 | $2,871.79 |
| 100 | $48.29830 | $4,829.83 |
| 500 | $45.19826 | $22,599.13 |
| 1,000 | $40.85287 | $40,852.87 |

