T-1S6-08-T-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1S6-08-T-2

DigiKey Part Number
SAM11988-ND
Manufacturer
Manufacturer Product Number
T-1S6-08-T-2
Description
MACHINED TERMINALS
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
-
Packaging
Strip
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Smooth
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
0.025" (0.64mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.530" (13.46mm)
Flange Diameter
-
Mounting Hole Diameter
0.040" (1.02mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,526
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.19920$4.98
50$0.19120$9.56
100$0.18140$18.14
250$0.16992$42.48
500$0.16174$80.87
1,000$0.15399$153.99
2,500$0.14433$360.83
Manufacturers Standard Package