SSQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-139-03-S-D

DigiKey Part Number
SAM1200-39-ND
Manufacturer
Manufacturer Product Number
SSQ-139-03-S-D
Description
CONN RCPT 78POS 0.1 GOLD PCB
Customer Reference
Detailed Description
78 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-139-03-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.394" (10.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$115.51000$115.51
10$103.33000$1,033.30
100$85.09320$8,509.32
500$67.26436$33,632.18
1,000$57.74200$57,742.00
5,000$52.67690$263,384.50
10,000$50.65086$506,508.60
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 100
Unit Price: $115.84000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $134.46000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $132.09000
CONN RCPT 90POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $129.72000
CONN RCPT 88POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $127.35000