SMM-107-02-S-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM-107-02-S-D-K-TR
SMM-107-02-S-D-K-TR
SMM-107-02-S-D-K-TR

SMM-107-02-S-D-K-TR

DigiKey Part Number
612-SMM-107-02-S-D-K-TR-ND - Tape & Reel (TR)
612-SMM-107-02-S-D-K-CT-ND - Cut Tape (CT)
612-SMM-107-02-S-D-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM-107-02-S-D-K-TR
Description
CONN RCPT 14POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-107-02-S-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.12000$45.12
25$40.79240$1,019.81
50$37.93700$1,896.85
100$36.14220$3,614.22
500$28.14698$14,073.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,125$25.45452$28,636.33
3,375$21.70144$73,242.36
Manufacturers Standard Package