SMH-104-02-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMH-104-02-G-S
SMH-104-02-G-S
SMH-104-02-G-S

SMH-104-02-G-S

DigiKey Part Number
SAM11810-ND
Manufacturer
Manufacturer Product Number
SMH-104-02-G-S
Description
CONN RCPT 4POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SMH-104-02-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.88000$16.88
50$13.74740$687.37
100$11.68940$1,168.94
500$10.37232$5,186.16
1,000$9.28570$9,285.70
Manufacturers Standard Package

Other Suppliers on DigiKey

200In Stock
Ships from WEC