SMH-104-02-G-S-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMH-104-02-G-S-TR
SMH-104-02-G-S-TR
SMH-104-02-G-S-TR

SMH-104-02-G-S-TR

DigiKey Part Number
612-SMH-104-02-G-S-TR-ND - Tape & Reel (TR)
612-SMH-104-02-G-S-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMH-104-02-G-S-TR
Description
CONN RCPT 4POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SMH-104-02-G-S-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.11000$18.11
50$14.73520$736.76
100$12.51260$1,251.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
775$11.11330$8,612.81
1,550$9.28570$14,392.84
Manufacturers Standard Package