
SMH-103-02-G-S-TR | |
|---|---|
DigiKey Part Number  | 612-SMH-103-02-G-S-TR-ND - Tape & Reel (TR) 612-SMH-103-02-G-S-CT-ND - Cut Tape (CT) 612-SMH-103-02-G-S-DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMH-103-02-G-S-TR  | 
Description  | CONN SKT .100" R/A SMD 3POS  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMH-103-02-G-S-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Forked  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Mounting Type  | Surface Mount, Right Angle  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 20.0µin (0.51µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.095" (2.41mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Gold  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | Flash  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $16.89000 | $16.89 | 
| 50 | $13.13520 | $656.76 | 
| 100 | $10.60610 | $1,060.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | $8.97435 | $6,730.76 | 
| 1,500 | $8.17482 | $12,262.23 | 




