
SFSDT-25-28-G-18.00-S | |
|---|---|
DigiKey Part Number | SFSDT-25-28-G-18.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-25-28-G-18.00-S |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-25-28-G-18.00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.83000 | $147.83 |
| 10 | $140.00000 | $1,400.00 |
| 25 | $134.69680 | $3,367.42 |
| 50 | $131.43340 | $6,571.67 |
| 100 | $109.97740 | $10,997.74 |
| 250 | $102.87868 | $25,719.67 |
| 500 | $98.97892 | $49,489.46 |



