
SFSD-12-28-G-14.00-D-NDX | |
|---|---|
DigiKey Part Number | SFSD-12-28-G-14.00-D-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-12-28-G-14.00-D-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-12-28-G-14.00-D-NDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.17' (355.60mm) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.91000 | $157.91 |
| 10 | $149.49300 | $1,494.93 |
| 25 | $143.85600 | $3,596.40 |
| 50 | $140.34340 | $7,017.17 |
| 100 | $120.82030 | $12,082.03 |
| 250 | $114.28464 | $28,571.16 |
| 500 | $108.71306 | $54,356.53 |

