
SEM-115-02-03.0-H-D-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-SEM-115-02-03.0-H-D-WT-K-TR-ND - Tape & Reel (TR) 612-SEM-115-02-03.0-H-D-WT-K-TRCT-ND - Cut Tape (CT) 612-SEM-115-02-03.0-H-D-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEM-115-02-03.0-H-D-WT-K-TR |
Description | .8MM TIGER EYE MICRO SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEM-115-02-03.0-H-D-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.125" (3.18mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 6mm, 7mm, 10mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2.6A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $48.70637 | $32,876.80 |
| 1,350 | $44.99576 | $60,744.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.12000 | $80.12 |
| 10 | $73.99800 | $739.98 |
| 25 | $70.00000 | $1,750.00 |
| 50 | $67.47080 | $3,373.54 |
| 100 | $57.41950 | $5,741.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.12000 | $80.12 |
| 10 | $73.99800 | $739.98 |
| 25 | $70.00000 | $1,750.00 |
| 50 | $67.47080 | $3,373.54 |
| 100 | $53.35660 | $5,335.66 |


