SEI-120-02-GF-S-M-AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI-120-02-GF-S-M-AT

DigiKey Part Number
SEI-120-02-GF-S-M-AT-ND
Manufacturer
Manufacturer Product Number
SEI-120-02-GF-S-M-AT
Description
CONN SPRING MOD 20POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SEI-120-02-GF-S-M-AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
20
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$56.57000$56.57
10$52.30400$523.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.