
SEI-105-02-GF-S-AB | |
|---|---|
DigiKey Part Number  | SEI-105-02-GF-S-AB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SEI-105-02-GF-S-AB  | 
Description  | CONN SPRING MOD 5POS SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SEI-105-02-GF-S-AB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | Compression Contact, Non-Gendered  | |
Number of Contacts  | 5  | |
Pitch  | 0.039" (1.00mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Surface Mount  | |
Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 3.00µin (0.076µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 106 | $25.61774 | $2,715.48 | 

