Direct

SEAM8-40-S02.0-S-06-2 | |
|---|---|
DigiKey Part Number  | 612-SEAM8-40-S02.0-S-06-2TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SEAM8-40-S02.0-S-06-2  | 
Description  | CONN HD ARRAY PLUG 240P SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 240 Position Connector High Density Array, Male Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SEAM8-40-S02.0-S-06-2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | High Density Array, Male  | |
Number of Positions  | 240  | |
Pitch  | 0.031" (0.80mm)  | |
Number of Rows  | 6  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Mated Stacking Heights  | 7mm  | |
Height Above Board  | 0.179" (4.55mm)  | |
Base Product Number  | 


