SEAM8-40-S02.0-S-04-2-K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samtec Inc.
In Stock: 70
Unit Price: $192.06000
Datasheet
SEAM8-40-S02.0-S-04-2-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM8-40-S02.0-S-04-2-K
SEARAY

SEAM8-40-S02.0-S-04-2-K

DigiKey Part Number
SAM11673-ND
Manufacturer
Manufacturer Product Number
SEAM8-40-S02.0-S-04-2-K
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM8-40-S02.0-S-04-2-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm
Height Above Board
0.179" (4.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes