




SEAM-40-11.0-S-06-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14464TR-ND - Tape & Reel (TR) SAM14464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $267.05000 | $267.05 |
10 | $255.33200 | $2,553.32 |
25 | $245.73520 | $6,143.38 |
50 | $227.75640 | $11,387.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $195.62610 | $19,562.61 |
300 | $171.39023 | $51,417.07 |