




SEAM-40-07.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14456TR-ND - Tape & Reel (TR) SAM14456CT-ND - Cut Tape (CT) 612-SEAM-40-07.0-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-07.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-07.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.53000 | $251.53 |
| 10 | $240.48000 | $2,404.80 |
| 25 | $231.45000 | $5,786.25 |
| 50 | $214.51300 | $10,725.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $184.25153 | $27,637.73 |
| 300 | $156.76557 | $47,029.67 |



