SEAM-40-03.5-S-06-1-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-40-03.5-S-06-1-A-K-TR
SEARAY

SEAM-40-03.5-S-06-1-A-K-TR

DigiKey Part Number
612-SEAM-40-03.5-S-06-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-40-03.5-S-06-1-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-03.5-S-06-1-A-K-TR
Description
CONN HD ARRAY PLUG 240P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-03.5-S-06-1-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Height Above Board
0.240" (6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$190.99000$190.99
10$182.60400$1,826.04
25$175.75040$4,393.76
50$162.88440$8,144.22
100$139.91010$13,991.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$139.91050$27,982.10
400$122.56353$49,025.41
Manufacturers Standard Package