


SEAM-40-03.5-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-03.5-S-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-03.5-S-06-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-S-06-1-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-S-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.99000 | $190.99 |
| 10 | $182.60400 | $1,826.04 |
| 25 | $175.75040 | $4,393.76 |
| 50 | $162.88440 | $8,144.22 |
| 100 | $139.91010 | $13,991.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $139.91050 | $27,982.10 |
| 400 | $122.56353 | $49,025.41 |

