



SEAM-40-03.0-S-04-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM15069TR-ND - Tape & Reel (TR) SAM15069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.59000 | $161.59 |
10 | $154.49000 | $1,544.90 |
25 | $148.67840 | $3,716.96 |
50 | $137.79700 | $6,889.85 |
100 | $118.36160 | $11,836.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | $100.70831 | $32,730.20 |
650 | $88.87586 | $57,769.31 |