


SEAM-40-02.0-S-05-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-02.0-S-05-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-S-05-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-S-05-1-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-S-05-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.90000 | $171.90 |
| 10 | $164.36100 | $1,643.61 |
| 25 | $158.19320 | $3,954.83 |
| 50 | $146.61640 | $7,330.82 |
| 100 | $140.66560 | $14,066.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $125.93500 | $25,187.00 |
| 400 | $110.32578 | $44,130.31 |

