




SEAM-30-07.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14429TR-ND - Tape & Reel (TR) SAM14429CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-07.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-07.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.53000 | $251.53 |
| 10 | $240.48000 | $2,404.80 |
| 25 | $231.45000 | $5,786.25 |
| 50 | $214.51300 | $10,725.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $184.25224 | $23,031.53 |
| 250 | $158.20964 | $39,552.41 |

