Similar
Similar



SEAM-20-07.0-L-05-2-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-20-07.0-L-05-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-L-05-2-A-K-TR |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-L-05-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $105.57153 | $15,835.73 |



