SEAM-20-02.0-S-10-2-A-GP-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $117.41810
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $117.41810
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $129.15900
Datasheet
SEAM xx Gold 10 Row GP Mating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM xx Gold 10 Row GP Mating
SEARAY

SEAM-20-02.0-S-10-2-A-GP-K-TR

DigiKey Part Number
612-SEAM-20-02.0-S-10-2-A-GP-K-TR-ND - Tape & Reel (TR)
612-SEAM-20-02.0-S-10-2-A-GP-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-20-02.0-S-10-2-A-GP-K-TR
Description
CONN HD ARRAY PLUG 200P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-02.0-S-10-2-A-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
200
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Mating Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$175.80000$175.80
10$168.11200$1,681.12
25$161.79920$4,044.98
50$149.95740$7,497.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$129.18370$12,918.37
300$117.93050$35,379.15
Manufacturers Standard Package