SEAM-20-01-L-08-2-RA-GP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $178.99980
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $197.14620
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $197.14620
Datasheet
SEAM-20-xx-x-08-x-RA-GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-20-xx-x-08-x-RA-GP
SEARAY

SEAM-20-01-L-08-2-RA-GP-TR

DigiKey Part Number
SEAM-20-01-L-08-2-RA-GP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM-20-01-L-08-2-RA-GP-TR
Description
CONN HD ARRAY PLUG 160P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-01-L-08-2-RA-GP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.411" (10.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$178.99980$8,949.99
Manufacturers Standard Package