


SEAF-50-06.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14376TR-ND - Tape & Reel (TR) SAM14376CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.38000 | $153.38 |
| 10 | $146.66500 | $1,466.65 |
| 25 | $141.15840 | $3,528.96 |
| 50 | $130.82160 | $6,541.08 |
| 100 | $112.36780 | $11,236.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $95.61009 | $31,073.28 |
| 650 | $87.80580 | $57,073.77 |

