
SEAF-40-06.5-S-14-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-06.5-S-14-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-06.5-S-14-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-S-14-2-A-K-TR |
Description | CONN HD ARRAY RCPT 560P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-S-14-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.35000 | $359.35 |
| 10 | $343.62900 | $3,436.29 |
| 25 | $330.73000 | $8,268.25 |
| 50 | $306.52540 | $15,326.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $263.27927 | $39,491.89 |
| 300 | $230.65990 | $69,197.97 |










