
SEAF-40-06.5-L-14-1-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAF-40-06.5-L-14-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-06.5-L-14-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-L-14-1-A-K-TR |
Description | CONN HD ARRAY RCPT 560P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-L-14-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $326.19000 | $326.19 |
10 | $311.91700 | $3,119.17 |
25 | $300.21080 | $7,505.27 |
50 | $278.24440 | $13,912.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $238.99280 | $35,848.92 |
300 | $203.34410 | $61,003.23 |