


SEAF-40-01-S-04-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-S-04-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-01-S-04-2-RA-K-TRCT-ND - Cut Tape (CT) 612-SEAF-40-01-S-04-2-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-S-04-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 160P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-S-04-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.55000 | $211.55 |
| 10 | $200.29100 | $2,002.91 |
| 25 | $192.70360 | $4,817.59 |
| 50 | $188.05340 | $9,402.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $153.46137 | $26,855.74 |
| 350 | $141.87703 | $49,656.96 |
| 525 | $131.20670 | $68,883.52 |

