


| SEAF-40-01-L-04-1-RA-GP-TR | |
|---|---|
| DigiKey Part Number | SAM14352TR-ND - Tape & Reel (TR) SAM14352CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SEAF-40-01-L-04-1-RA-GP-TR | 
| Description | CONN HD ARRAY RCPT 160P R/A SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAF-40-01-L-04-1-RA-GP-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | High Density Array, Female | |
| Number of Positions | 160 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 4 | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Board Guide, Mating Flange | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.311" (7.90mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $191.72000 | $191.72 | 
| 10 | $181.52700 | $1,815.27 | 
| 25 | $174.67360 | $4,366.84 | 
| 50 | $170.43100 | $8,521.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 175 | $139.10337 | $24,343.09 | 
| 350 | $128.66000 | $45,031.00 | 
| 525 | $125.21667 | $65,738.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China