


SEAF-30-06.5-L-08-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14345TR-ND - Tape & Reel (TR) SAM14345CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-L-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-L-08-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.59000 | $161.59 |
10 | $154.52300 | $1,545.23 |
25 | $148.72760 | $3,718.19 |
50 | $137.83800 | $6,891.90 |
100 | $132.28660 | $13,228.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $118.39480 | $23,678.96 |
400 | $100.74118 | $40,296.47 |
600 | $91.31180 | $54,787.08 |