
LSHM-110-01-L-DH-A-N-K-TR | |
---|---|
DigiKey Part Number | 612-LSHM-110-01-L-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-01-L-DH-A-N-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-01-L-DH-A-N-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-01-L-DH-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.52000 | $40.52 |
25 | $37.96640 | $949.16 |
50 | $36.09060 | $1,804.53 |
100 | $32.82960 | $3,282.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | $32.82958 | $15,594.05 |
950 | $28.99471 | $27,544.97 |
1,425 | $25.35806 | $36,135.24 |
3,325 | $24.80108 | $82,463.59 |