



HSEC8-140-01-L-DV-A-WT-K-TR | |
---|---|
DigiKey Part Number | 612-HSEC8-140-01-L-DV-A-WT-K-TR-ND - Tape & Reel (TR) 612-HSEC8-140-01-L-DV-A-WT-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-L-DV-A-WT-K-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-L-DV-A-WT-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.33000 | $50.33 |
25 | $45.49880 | $1,137.47 |
50 | $42.27840 | $2,113.92 |
100 | $40.26670 | $4,026.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $40.26705 | $11,073.44 |
550 | $34.28004 | $18,854.02 |