


SEAF-20-05.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14302TR-ND - Tape & Reel (TR) SAM14302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.76000 | $104.76 |
| 10 | $97.78800 | $977.88 |
| 25 | $92.44560 | $2,311.14 |
| 50 | $84.64440 | $4,232.22 |
| 100 | $81.26110 | $8,126.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $72.70051 | $27,262.69 |
| 750 | $63.68525 | $47,763.94 |


