SEAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAC-030-08-06.0-TU-TU-N

DigiKey Part Number
612-SEAC-030-08-06.0-TU-TU-N-ND
Manufacturer
Manufacturer Product Number
SEAC-030-08-06.0-TU-TU-N
Description
CBL ASSM M-M 240POS 6" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
240 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
240
Number of Rows
8
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,229.86000$1,229.86
10$1,066.07700$10,660.77
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC