
QTS-075-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTS-075-01-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTS-075-01-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTS-075-01-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-075-01-L-D-A-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-075-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.85000 | $65.85 |
| 10 | $55.93900 | $559.39 |
| 25 | $52.43360 | $1,310.84 |
| 50 | $49.92760 | $2,496.38 |
| 100 | $47.54410 | $4,754.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $72.10284 | $19,828.28 |
| 550 | $55.82429 | $30,703.36 |
| 1,375 | $39.46338 | $54,262.15 |




