
QSS-075-01-L-D-RA-WT | |
|---|---|
DigiKey Part Number | 612-QSS-075-01-L-D-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-L-D-RA-WT |
Description | CONN SOCKET 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-075-01-L-D-RA-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.328" (8.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.22000 | $241.22 |
| 10 | $228.31100 | $2,283.11 |
| 25 | $219.76080 | $5,494.02 |
| 50 | $214.41840 | $10,720.92 |
| 100 | $164.18420 | $16,418.42 |
| 250 | $152.20036 | $38,050.09 |




