Similar
Similar
Similar
Similar

QTS-050-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | QTS-050-01-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-H-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-050-01-C-D-A-K-TR | Samtec Inc. | 0 | QTS-050-01-C-D-A-K-TR-ND | $103.42706 | Similar |
| QTS-050-01-F-D-A-K-TR | Samtec Inc. | 0 | QTS-050-01-F-D-A-K-TR-ND | $62.73024 | Similar |
| QTS-050-01-H-D-A-K | Samtec Inc. | 0 | QTS-050-01-H-D-A-K-ND | $158.26396 | Similar |
| QTS-050-01-L-D-A-K-TR | Samtec Inc. | 0 | SAM14280CT-ND | $60.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $106.71527 | $45,353.99 |


