
QTS-050-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14280TR-ND - Tape & Reel (TR) SAM14280CT-ND - Cut Tape (CT) SAM14280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.26000 | $60.26 |
| 10 | $51.22800 | $512.28 |
| 25 | $48.02000 | $1,200.50 |
| 50 | $45.72640 | $2,286.32 |
| 100 | $43.54350 | $4,354.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $65.68998 | $27,918.24 |
| 850 | $50.80887 | $43,187.54 |
| 1,275 | $36.01017 | $45,912.97 |

