
QTH-020-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-020-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTH-020-01-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-020-01-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-F-D-DP-A-K | Samtec Inc. | 84 | SAM11618-ND | $81.23000 | Similar |
| QTH-020-01-L-D-DP-A-K-TR | Samtec Inc. | 510 | SAM13224CT-ND | $83.45000 | Similar |
| QTH-020-01-F-D-DP-A-K-TR | Samtec Inc. | 282 | 612-QTH-020-01-F-D-DP-A-K-TRCT-ND | $79.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.50000 | $79.50 |
| 10 | $67.58100 | $675.81 |
| 100 | $57.43950 | $5,743.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $43.16287 | $18,344.22 |
| 850 | $40.39842 | $34,338.66 |


