
QTE-060-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14263TR-ND - Tape & Reel (TR) SAM14263CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.94000 | $107.94 |
| 10 | $99.69700 | $996.97 |
| 25 | $94.23080 | $2,355.77 |
| 50 | $90.88560 | $4,544.28 |
| 100 | $69.67360 | $6,967.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $69.67360 | $19,160.24 |
| 550 | $62.57569 | $34,416.63 |
| 1,375 | $48.46167 | $66,634.80 |

