
QTE-040-01-STL-D | |
---|---|
DigiKey Part Number | 612-QTE-040-01-STL-D-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-STL-D |
Description | Q STRIP HIGH-SPEED GROUND PLANE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-STL-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $95.41396 | $4,579.87 |