Similar
Similar
Similar

| QTE-014-01-F-D-DP-EM2 | |
|---|---|
| DigiKey Part Number | QTE-014-01-F-D-DP-EM2-ND | 
| Manufacturer | |
| Manufacturer Product Number | QTE-014-01-F-D-DP-EM2 | 
| Description | CONN DIFF ARRAY PLUG 28P EDGE MT | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 28 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold | 
| EDA/CAD Models | QTE-014-01-F-D-DP-EM2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Differential Pair Array, Male | |
| Number of Positions | 28 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Board Edge, Straddle Mount | |
| Features | Ground Bus (Plane) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 3.00µin (0.076µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 44 | $57.43591 | $2,527.18 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China