
QTE-014-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-014-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-014-01-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-014-01-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-01-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 28 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-01-H-D-DP-A-K-TR | Samtec Inc. | 399 | 612-QTE-014-01-H-D-DP-A-K-TRCT-ND | $89.53000 | Similar |
| QTE-014-01-L-D-DP-A-K-TR | Samtec Inc. | 857 | 612-QTE-014-01-L-D-DP-A-K-TRCT-ND | $57.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.22000 | $57.22 |
| 10 | $48.64700 | $486.47 |
| 25 | $45.59640 | $1,139.91 |
| 50 | $43.41940 | $2,170.97 |
| 100 | $41.34670 | $4,134.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $44.72496 | $19,008.11 |
| 850 | $34.36606 | $29,211.15 |
| 1,275 | $31.75556 | $40,488.34 |

