28 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-014-01-H-D-DP-A-K-TR

DigiKey Part Number
612-QTE-014-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR)
612-QTE-014-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT)
612-QTE-014-01-H-D-DP-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTE-014-01-H-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLG 28P SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-014-01-H-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
5mm
Number of Positions
28
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-014-01-F-D-DP-A-K-TRSamtec Inc.306612-QTE-014-01-F-D-DP-A-K-TRCT-ND$57.22000Similar
QTE-014-01-L-D-DP-A-K-TRSamtec Inc.857612-QTE-014-01-L-D-DP-A-K-TRCT-ND$57.80000Similar
In-Stock: 399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$89.53000$89.53
10$76.08200$760.82
25$71.31640$1,782.91
50$67.91280$3,395.64
100$64.67110$6,467.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
425$64.45675$27,394.12
850$57.87955$49,197.62
1,275$51.79545$66,039.20
Manufacturers Standard Package