
QSS-025-01-L-D-GP | |
---|---|
DigiKey Part Number | QSS-025-01-L-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-L-D-GP |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSS-025-01-L-D-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $76.52646 | $3,673.27 |